846-047-521-108

Heilind Number:EDA846-047-521-108
Manufacturer:EDAC
Manufacturer Number:846-047-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-108

Detailed Description

Enhance your high-temperature applications with our robust Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 47 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure long-lasting performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial settings. The sleek green design adds a touch of visual appeal to your setup, while the straight mount orientation facilitates easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.