846-047-521-112

Heilind Number:EDA846-047-521-112
Manufacturer:EDAC
Manufacturer Number:846-047-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row layout and 47 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, these connectors, boasting a 3A amperage rating and straight mount orientation, are the perfect solution for your PCB connectivity needs. Trust in their quality to optimize your electronic systems.