846-047-521-602

Heilind Number:EDA846-047-521-602
Manufacturer:EDAC
Manufacturer Number:846-047-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with each connector supporting an amperage of 3A. Featuring 47 positions and a row spacing of .2 inches, they provide ample room for your circuit connections. Whether for industrial machinery or consumer electronics, these connectors are built to last, with an operating temperature range of -40 to 105°C. Trust in their quality and performance for all your board-to-board connectivity needs.