846-047-521-604

Heilind Number:EDA846-047-521-604
Manufacturer:EDAC
Manufacturer Number:846-047-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-604

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance even in challenging environments. With a single row configuration and 47 positions, they offer ample connectivity options for your PCB assemblies. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in our quality-tested products to deliver seamless and reliable connections every time.