846-047-521-607

Heilind Number:EDA846-047-521-607
Manufacturer:EDAC
Manufacturer Number:846-047-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-607

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 47 positions, ideal for streamlined board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and ease of identification. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient conductivity while maintaining stability. Operating flawlessly in extreme environments, they boast an impressive temperature range of -40 to 105°C. Whether for industrial, commercial, or automotive applications, trust in our Card Edge Connectors to deliver optimal performance and longevity.