846-047-521-608

Heilind Number:EDA846-047-521-608
Manufacturer:EDAC
Manufacturer Number:846-047-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your electronic projects. With a vibrant green color and a sleek straight mount orientation, they not only offer functionality but also add a touch of style to your designs. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, even in high-temperature settings. Featuring 47 positions in a single row layout, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your board-to-board connections with these high-quality components.