846-047-521-612

Heilind Number:EDA846-047-521-612
Manufacturer:EDAC
Manufacturer Number:846-047-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-521-612

Detailed Description

Enhance your electronics with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a current rating of 3A and durable housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission and safety. The single-row design with 47 positions allows for efficient PCB connections, while the copper alloy contacts and .125-inch pitch guarantee secure and stable data transfer. Perfect for board-to-board applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your equipment with these reliable and efficient connectors, a must-have for any electronic setup.