846-047-522-102

Heilind Number:EDA846-047-522-102
Manufacturer:EDAC
Manufacturer Number:846-047-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with a total of 47 positions, ideal for reliable board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure both safety and conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connectivity. Choose our Card Edge Connectors for seamless integration and superior performance in your electronic assemblies.