846-047-522-103

Heilind Number:EDA846-047-522-103
Manufacturer:EDAC
Manufacturer Number:846-047-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a contact material of Copper Alloy and a maximum amperage of 3 A, they guarantee efficient power transmission. The single-row design with 47 positions and a pitch of .125 inches offers seamless integration on your PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.