846-047-522-104

Heilind Number:EDA846-047-522-104
Manufacturer:EDAC
Manufacturer Number:846-047-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-104

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 47 positions for seamless PCB integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors and experience seamless data transfer like never before.