846-047-522-107

Heilind Number:EDA846-047-522-107
Manufacturer:EDAC
Manufacturer Number:846-047-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-107

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Built for reliability, these connectors feature a single row design with 47 positions, ensuring seamless PCB to PCB connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability in demanding environments, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these high-performance connectors, a must-have in any professional toolkit.