846-047-522-112

Heilind Number:EDA846-047-522-112
Manufacturer:EDAC
Manufacturer Number:846-047-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-112

Detailed Description

Upgrade your high-temperature electronics with our Green Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors boast a durable UL 94V-0 DAP housing material and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout featuring 47 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Trust in our high-quality products to keep your devices running smoothly.