846-047-522-602

Heilind Number:EDA846-047-522-602
Manufacturer:EDAC
Manufacturer Number:846-047-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-602

Detailed Description

Enhance your high-temperature electronic connections with these Green Card Edge Connectors. Designed for durability and performance, they feature a single row layout with 47 positions for seamless integration on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality for secure and efficient board-to-board connections.