846-047-522-604

Heilind Number:EDA846-047-522-604
Manufacturer:EDAC
Manufacturer Number:846-047-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-522-604

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a sleek one-row layout, boasting a generous 47 positions for seamless integration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are perfect for industrial and electronic applications where durability and performance are paramount. Elevate your PCB connectivity with our High Temp Card Edge Connectors.