846-047-526-101

Heilind Number:EDA846-047-526-101
Manufacturer:EDAC
Manufacturer Number:846-047-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-526-101

Detailed Description

Enhance your electronic connections with these high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, they add a pop of color to your setup while boasting a robust amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With a single row design and 47 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Ideal for board-to-board connections, these connectors are easy to install with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with these essential components.