846-047-526-102

Heilind Number:EDA846-047-526-102
Manufacturer:EDAC
Manufacturer Number:846-047-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-526-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high current applications. With a single row configuration, a pitch of .125 inches, and a total of 47 positions, these connectors provide seamless board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial settings. Upgrade your PCB assembly with these high-quality connectors, a must-have in your inventory of electronic components.