846-047-526-112

Heilind Number:EDA846-047-526-112
Manufacturer:EDAC
Manufacturer Number:846-047-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-526-112

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a secure fit with their UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a single row, 47 positions, and a pitch of .125 inches, they provide efficient connectivity for your PCB applications. The straight mount orientation and row spacing of .2 inches ensure easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your critical electronic systems. Trust in our durable and high-performing Card Edge Connectors to meet your connectivity needs with precision.