846-047-540-101

Heilind Number:EDA846-047-540-101
Manufacturer:EDAC
Manufacturer Number:846-047-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 47 positions for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. Constructed with copper alloy contacts, they provide efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for your PCBs. Whether you require straight mounting orientation or efficient board-to-board connections, our green connectors deliver exceptional quality and performance. Explore our range of products to find the perfect solution for your connectivity needs.