846-047-540-112

Heilind Number:EDA846-047-540-112
Manufacturer:EDAC
Manufacturer Number:846-047-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-540-112

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for durability and performance in demanding environments. With a vibrant green color, these connectors stand out on your PCB. Designed for efficiency, they offer a low amperage of 3 A and boast a housing_material of UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring a single row with 47 contact positions at a pitch of .125 in, they ensure seamless connectivity. The contact_material of Copper Alloy guarantees reliable signal transmission. With a straight mount_orientation and a wide operating_temperature_range of -40 - 105 °C, these connectors are versatile for various applications. Upgrade your PCB design with these high-quality connectors.