846-047-541-101

Heilind Number:EDA846-047-541-101
Manufacturer:EDAC
Manufacturer Number:846-047-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-541-101

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors, expertly designed for durability and performance. Featuring a vibrant green hue, these connectors boast a single row layout with 47 positions, ideal for seamlessly linking components on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, trust in our Card Edge Connectors to streamline your projects with ease.