846-047-541-102

Heilind Number:EDA846-047-541-102
Manufacturer:EDAC
Manufacturer Number:846-047-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-541-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. Engineered for precision, they feature a single row design with 47 positions, each made of durable Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your electronic projects.