846-047-541-104

Heilind Number:EDA846-047-541-104
Manufacturer:EDAC
Manufacturer Number:846-047-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each connector is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity at a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic assemblies. The straight mount orientation and 47 positions provide versatility in application, while the wide operating temperature range from -40 to 105°C guarantees durability in harsh environments. Elevate your connectivity solutions with these essential components.