846-047-541-603

Heilind Number:EDA846-047-541-603
Manufacturer:EDAC
Manufacturer Number:846-047-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-541-603

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 47 positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.