846-047-541-608

Heilind Number:EDA846-047-541-608
Manufacturer:EDAC
Manufacturer Number:846-047-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-541-608

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for superior performance, these green connectors feature a single row layout with a total of 47 positions, perfect for high-density applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity with our top-of-the-line Card Edge Connectors.