846-047-558-101

Heilind Number:EDA846-047-558-101
Manufacturer:EDAC
Manufacturer Number:846-047-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 47 positions, perfect for seamless integration on your PCB. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient signal transmission. Their green color and straight mount orientation make them easy to identify and install. Upgrade your connectivity solutions with these high-quality connectors, ideal for various applications in the electronics industry.