846-047-558-102

Heilind Number:EDA846-047-558-102
Manufacturer:EDAC
Manufacturer Number:846-047-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With an amperage of 3 A and Copper Alloy contact material, they provide efficient power transmission. Featuring a single row layout with 47 positions and a .125-inch pitch, they offer seamless integration onto your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in industries like telecommunications, aerospace, and automotive. Trust in these connectors for secure and stable board-to-board connections that meet your high standards for quality and performance. Elevate your projects with our reliable connectors.