846-047-558-103

Heilind Number:EDA846-047-558-103
Manufacturer:EDAC
Manufacturer Number:846-047-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 47 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy and secure connections. Perfect for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade to our High Temp Card Edge Connectors and experience superior performance and durability in every connection.