846-047-558-108

Heilind Number:EDA846-047-558-108
Manufacturer:EDAC
Manufacturer Number:846-047-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability, even in demanding environments. With a single row configuration and 47 positions, they provide ample space for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, these connectors are versatile and space-saving. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse applications. Upgrade your PCB connections with these high-performance card edge connectors.