846-047-558-112

Heilind Number:EDA846-047-558-112
Manufacturer:EDAC
Manufacturer Number:846-047-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under high temperatures. With a single row layout and a total of 47 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating between -40 and 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch provide versatility in board-to-board connections. Trust in our connectors for secure and efficient PCB assemblies.