846-047-558-602

Heilind Number:EDA846-047-558-602
Manufacturer:EDAC
Manufacturer Number:846-047-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 47 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for space-constrained applications, these connectors are right-angled for convenient mounting. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of industries. Elevate your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row configuration and 47 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for space-constrained applications, these connectors are right-angled for convenient mounting. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of industries.