846-047-558-603

Heilind Number:EDA846-047-558-603
Manufacturer:EDAC
Manufacturer Number:846-047-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 47 copper alloy contacts, they offer secure and efficient board-to-board connections. The right-angle mount orientation and a pitch of .125 inches facilitate seamless integration into your PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors ensure consistent performance in all conditions. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.