846-047-558-604

Heilind Number:EDA846-047-558-604
Manufacturer:EDAC
Manufacturer Number:846-047-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-558-604

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single-row layout, perfect for streamlined installations. Featuring a durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in the most demanding environments. Each connector is meticulously crafted with copper alloy contacts, providing optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for your circuit boards. This model accommodates up to 47 positions, catering to a wide range of connection needs. Its right-angle mount orientation facilitates space-saving and efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality in various applications. Explore our collection under the Board To Board PCB Connectors category and elevate your connectivity solutions.