846-047-559-602

Heilind Number:EDA846-047-559-602
Manufacturer:EDAC
Manufacturer Number:846-047-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-047-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-047-559-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, engineered for top-notch performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver superior functionality. With a robust amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power transmission. The single-row design with 47 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Perfect for space-constrained applications, these connectors have a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for seamless integration onto your PCBs. Operating flawlessly between -40 and 105°C, they excel in both extreme cold and hot conditions. Trust in our high-quality connectors to enhance the performance of your electronic assemblies.