846-048-500-101

Heilind Number:EDA846-048-500-101
Manufacturer:EDAC
Manufacturer Number:846-048-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-500-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green hue and offer a single-row configuration with 48 positions for efficient data transmission. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, they ensure reliable performance even in demanding industrial environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for precise and secure connections. The right-angle mount orientation further facilitates easy installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in a variety of conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.