846-048-500-807

Heilind Number:EDA846-048-500-807
Manufacturer:EDAC
Manufacturer Number:846-048-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-500-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless board-to-board connections. With a total of 48 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your setup with these premium connectors, a must-have for any electronics project.