846-048-520-101

Heilind Number:EDA846-048-520-101
Manufacturer:EDAC
Manufacturer Number:846-048-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-101

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a generous 48 positions, they offer seamless connectivity for your PCB projects. The 3A amperage and copper alloy contact material guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these reliable and versatile connectors, a must-have in any electronics enthusiast's toolkit.