846-048-520-102

Heilind Number:EDA846-048-520-102
Manufacturer:EDAC
Manufacturer Number:846-048-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a total of 48 positions, they offer seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The sleek green design adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. Perfect for a variety of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.