846-048-520-103

Heilind Number:EDA846-048-520-103
Manufacturer:EDAC
Manufacturer Number:846-048-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable operation even in high-temperature conditions. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. Each connector boasts 48 positions, crafted with durable copper alloy contacts for efficient power transfer. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these dependable and high-performance components.