846-048-520-112

Heilind Number:EDA846-048-520-112
Manufacturer:EDAC
Manufacturer Number:846-048-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 48 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation offers easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Trust in our connectors for efficient and durable electronic setups.