846-048-520-604

Heilind Number:EDA846-048-520-604
Manufacturer:EDAC
Manufacturer Number:846-048-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-604

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout and a pitch of .125 inches, they offer seamless integration on PCBs. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage capacity and 48 positions for versatile use. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make them suitable for various applications. Explore our range of connectors for superior board-to-board connectivity.