846-048-520-607

Heilind Number:EDA846-048-520-607
Manufacturer:EDAC
Manufacturer Number:846-048-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-607

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced safety. Featuring a single row layout with 48 Copper Alloy contact positions, they offer reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are ensured. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with these robust and versatile components.