846-048-520-802

Heilind Number:EDA846-048-520-802
Manufacturer:EDAC
Manufacturer Number:846-048-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and efficient connection. With two rows of 48 positions and a pitch of .125 inches, they offer ample versatility for various applications. The straight mount orientation and compact design make them easy to integrate into circuit boards, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for demanding industrial or electronic projects, these green connectors are a dependable choice for seamless board-to-board connections. Elevate your connectivity solutions with our High Temp Card Edge Connectors.