846-048-520-804

Heilind Number:EDA846-048-520-804
Manufacturer:EDAC
Manufacturer Number:846-048-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient performance even in high-temperature environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, they offer seamless connectivity for your PCB assemblies. The straight mount orientation and 48 positions provide versatility in installation, while the -40 to 105°C operating temperature range guarantees functionality in diverse settings. Elevate your electronic projects with these essential components.