846-048-521-101

Heilind Number:EDA846-048-521-101
Manufacturer:EDAC
Manufacturer Number:846-048-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green hue, these connectors boast a sleek and durable exterior crafted from UL 94V-0 Diallyl Phthalate. Engineered for efficiency, they feature a single row design with 48 copper alloy contact positions, allowing for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in our connectors for reliable and efficient performance in your PCB projects.