846-048-521-102

Heilind Number:EDA846-048-521-102
Manufacturer:EDAC
Manufacturer Number:846-048-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-102

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With a single row configuration and 48 positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.