846-048-521-103

Heilind Number:EDA846-048-521-103
Manufacturer:EDAC
Manufacturer Number:846-048-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-103

Detailed Description

Enhance thermal performance in your electronic systems with these High Temp Card Edge Connectors. Designed for reliable power delivery, they boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a pitch of .125 inches and 48 positions, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. The sleek green color and straight mount orientation add a touch of versatility to their functionality. Upgrade your PCB connections with these high-quality, high-temperature resistant connectors.