846-048-521-104

Heilind Number:EDA846-048-521-104
Manufacturer:EDAC
Manufacturer Number:846-048-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a solid housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 48 positions, they offer ample connectivity for your PCB setups. Each connector features durable Copper Alloy contacts, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Explore our full range of innovative PCB connectors and elevate your connectivity solutions.