846-048-521-107

Heilind Number:EDA846-048-521-107
Manufacturer:EDAC
Manufacturer Number:846-048-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors are engineered for high amperage applications, with a 3 A rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and optimal conductivity. With a single row configuration and a pitch of .125 inches, they offer seamless integration for a variety of electronic devices. Boasting 48 positions, they provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for different setups. Explore the possibilities with these essential components for your PCB connections.