846-048-521-202

Heilind Number:EDA846-048-521-202
Manufacturer:EDAC
Manufacturer Number:846-048-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green color, these connectors are not only visually distinctive but also stand out for their exceptional durability. With an amperage rating of 3A, they offer reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame-retardant and heat-resistant properties, making them suitable for a wide range of applications. With two rows and 48 positions, these connectors provide ample connectivity options. Their copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Whether for industrial machinery or telecommunications equipment, these connectors are built to perform even in harsh conditions, with an operating temperature range of -40 to 105°C. Trust in the quality and reliability of our Card Edge Connectors for seamless board-to-board connections.