846-048-521-602

Heilind Number:EDA846-048-521-602
Manufacturer:EDAC
Manufacturer Number:846-048-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-048-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-048-521-602

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 48 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and stability, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Upgrade your connectivity with these high-quality connectors.